| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903393-2 |
| Connector Type: | Housing |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | .346 in, 8.8 mm |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 4 |
| Housing Color: | Red |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMP1-1903393-2 |
1-1903393-2
| Heilind Number: | AMP1-1903393-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1903393-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this GIC 2.5 W CAP HSG 4P Housing in striking red. Crafted from durable Polybutylene Terephthalate - GF, it guarantees reliability in various environments with an operating temperature range of -30 to 105°C. Featuring a cable mount design, it offers seamless installation for your applications. The 2.5mm pitch and 4 positions ensure efficient connectivity, while the copper alloy contacts and inline layout deliver optimal performance. With an operating voltage of 250 VAC/250 VDC, it's suitable for a wide range of electronic systems. Whether for industrial or commercial use, this housing, with its sleek design and high-quality construction, is the perfect choice for your connectivity needs. Upgrade your setup today and experience seamless power and signal transmission like never before.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1903391-1 | ![]() | |
| TE Connectivity 2-1903393-3 | ![]() | |
| TE Connectivity 1747066-4 | ![]() | |
| TE Connectivity 1903389-1 | ![]() | |
| TE Connectivity 3-1903393-4 | ![]() |


