| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1903393-4 |
| Connector Type: | Housing |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | .346 in, 8.8 mm |
| Overall Length: | 13.7 mm, .538 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC, 250 VDC |
| SKU: | AMP3-1903393-4 |
3-1903393-4
| Heilind Number: | AMP3-1903393-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1903393-4 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal wires with this GIC 2.5 W CAP HSG 4P YELLOW connector. The housing, made of durable Polybutylene Terephthalate with GF reinforcement, securely holds four contacts in a single row. Perfect for cable mount applications, it features a convenient crimp termination method for quick and reliable assembly. With a compact design measuring just 8.8mm in height and 13.7mm in length, it's suitable for various electronic devices. The bright yellow color adds visibility, while the high operating temperature range of -30 to 105°C ensures reliable performance in diverse environments. RoHS compliant and rated for 250VAC/250VDC, this connector is ideal for power and signal circuit applications. The wire to wire connector system offers easy mating and retention, making it a versatile choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1903391-1 | ![]() | |
| TE Connectivity 1981970-1 | ![]() | |
| TE Connectivity 1747066-4 | ![]() | |
| TE Connectivity 1903389-1 | ![]() |


