| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1971906-6 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 175 |
| Contact Amperage: | 4 A |
| Number of Positions: | 12 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 12 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1971906-6 |
| SKU: | AMP3-1971906-6 |
3-1971906-6
| Heilind Number: | AMP3-1971906-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1971906-6 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GIC3.3 GRACE INERTIA 3.3 HEADER ASSY, a keying-C assembly featuring 12 contact positions. This high-quality connector, designed for board mount installation with through-hole solder termination, boasts a durable PA 66 GF housing in a striking red color. With two rows spaced 5.2mm apart, it offers efficient power and signal transmission. Rated for 250V AC/DC and 4A contact amperage, it ensures reliable performance in a wide operating temperature range from -30 to 105°C. With UL 94V-0 flammability compliance and lead-free solder processes, this connector prioritizes safety and environmental responsibility. Suitable for wire-to-board applications, it accommodates 20-24 AWG wire sizes. Whether used in appliances or other electronic devices, this assembly, packaged in a box and tray, is a versatile and dependable solution for connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1971906-7 | ![]() | |
| TE Connectivity 1-1971906-5 | ![]() | |
| TE Connectivity 1-1971906-7 | ![]() | |
| TE Connectivity 2-1871571-3 | ![]() |


