| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176157-5 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | .075 Ω |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176157-5 |
3-2176157-5
| Heilind Number: | AMP3-2176157-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176157-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing in your electronic projects with the TLM 2010 0.75W resistor. This high-quality component offers a power rating of 0.75W, ensuring reliable performance. With a low resistance of 0.075Ω and a tolerance of 1%, it provides accurate measurement capabilities. Its compact 2010 size and surface mount design make it easy to integrate into your circuit boards. Crafted with foil element technology, it guarantees durability and efficiency. Perfect for applications requiring precise current control, this resistor is a valuable addition to any electronics toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() | |
| TE Connectivity 3-2176157-8 | ![]() |


