3-2176158-0

Heilind Number:AMP3-2176158-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2176158-0
ECAD Model:
3D Model

Description:

TLM 2512 1.0W R047 1% 50PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176158-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.047 Ω
Mounting Style:Surface Mount
Dimensions:6.3 x 3.15 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176158-0

Detailed Description

Enhance your current sensing applications with the TLM 2512 resistor, featuring a robust power rating of 1.0W. This high-performance component offers precise resistance at .047 Ω with a tight tolerance of 1%, ensuring reliable and accurate measurements. Designed for surface mount installation, it boasts a compact 2512 size and two solder terminations for easy integration. Operating with low temperature coefficient of resistance at 50PPM, it guarantees stable performance even in challenging environments. Crafted with foil element technology, it delivers efficient and consistent current sensing capabilities. Ideal for a wide range of industrial and electronic systems, this resistor is a dependable choice for your design needs.