| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176158-1 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .051 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.3 x 3.15 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176158-1 |
3-2176158-1
| Heilind Number: | AMP3-2176158-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176158-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the TLM 2512 Current Sensing Resistor, offering a reliable power rating of 1W. Designed for precise performance, this surface mount component boasts a low resistance of .051 Ω with a tight tolerance of 1%. Its foil element ensures accurate sensing, while the 50PPM temperature coefficient guarantees stable operation. With two solder terminations, installation is a breeze. Measuring at 6.3 x 3.15 x .55 mm, it's ideal for space-constrained applications. Trust in its quality construction for optimal functionality in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() | |
| TE Connectivity 3-2176157-8 | ![]() |


