| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176158-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .075 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.3 x 3.15 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176158-5 |
3-2176158-5
| Heilind Number: | AMP3-2176158-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176158-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the TLM 2512 Current Sensing Resistor. This high-performance component boasts a power rating of 1.0W and a low resistance value of .075 Ω, ensuring reliable and efficient operation. With a 1% tolerance and 50PPM temperature coefficient, it offers precise and stable performance in a variety of applications. Measuring 6.3 x 3.15 x .55 mm and featuring surface mount termination, it is easy to integrate into your design. Trust in the quality and durability of this Surface Mount Resistor, ideal for demanding electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() | |
| TE Connectivity 3-2176157-8 | ![]() |


