| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176315-7 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176315-7 |
3-2176315-7
| Heilind Number: | AMP3-2176315-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176315-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your circuit with this MELF SMA_A resistor. Featuring a resistance of 100K ohms with a tight tolerance of 0.1% and low temperature coefficient of 15PPM, it ensures accurate performance even in demanding applications. With a power rating of 0.4W and a rated voltage of 200V, this surface mount resistor is suitable for a wide range of electronic projects. The thin film element construction guarantees reliability, while the compact 0204 size and solder termination make it easy to integrate onto your PCB. RoHS compliance ensures environmental sustainability. Upgrade your design with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


