| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176315-8 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176315-8 |
3-2176315-8
| Heilind Number: | AMP3-2176315-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176315-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our MELF SMA_A 100R 1% 50PPM 0204 0.4W precision resistor. Boasting a compact 0204 size and surface mount design, it offers seamless integration onto your PCB. With a power rating of 0.4W and a rated voltage of 200V, this thin film resistor delivers reliable performance in a variety of applications. The solder termination ensures secure connectivity, while the 1% tolerance guarantees accuracy in your circuit. Measuring 3.5 x 1.4 mm, it fits snugly in your layout. Whether you're designing for industrial, automotive, or consumer electronics, this resistor is a versatile choice. Trust in its quality construction and precise specifications for optimal functionality in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


