| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176330-4 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176330-4 |
3-2176330-4
| Heilind Number: | AMP3-2176330-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176330-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2010 5K6 1% General Purpose Resistor. This high-quality component, boasting a power rating of 1.25 W and a resistance of 5.6 KΩ, is designed for surface mount applications. With a tolerance of 1% and a rated voltage of 400 V, it ensures precise and reliable performance. The compact dimensions of 5 x 2.5 x .55 mm make it ideal for space-constrained designs, while the solder termination type simplifies installation. ROHS compliance adds to its appeal, guaranteeing environmental responsibility. Trust in this Surface Mount Resistor for efficient and durable circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() | |
| TE Connectivity 6-2176330-1 | ![]() |


