| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176330-7 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176330-7 |
3-2176330-7
| Heilind Number: | AMP3-2176330-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176330-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with our CRGP 2010 10K 1% Surface Mount Resistor. This high-quality component boasts a power rating of 1.25W and a rated voltage of 400V, ensuring reliable performance in demanding applications. Its compact dimensions of 5 x 2.5 x 0.55mm make it ideal for space-constrained designs, while the solder termination type simplifies installation. With a resistance of 10KΩ and a tolerance of 1%, this resistor guarantees precision and accuracy in your electronic projects. RoHS compliance further underscores its commitment to environmental responsibility. Trust in our General Purpose Resistor for efficient and effective circuit protection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() | |
| TE Connectivity 6-2176330-1 | ![]() |


