| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176397-0 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 16 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176397-0 |
3-2176397-0
| Heilind Number: | AMP3-2176397-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176397-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality 2W power resistor. With a resistance of 16Ω and a tolerance of 1%, this surface mount component is designed for precision performance. Its compact dimensions of 5 x 2.5 x 1.1mm make it suitable for a variety of applications, while its thick film element ensures durability. Rated for a voltage of 200V, it offers reliable power handling capabilities. With solder termination and RoHS compliance, it's easy to integrate into your assembly process while meeting environmental standards. Ideal for professionals and hobbyists alike, this resistor is a versatile and essential component for any circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


