| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176400-3 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176400-3 |
3-2176400-3
| Heilind Number: | AMP3-2176400-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176400-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this high-quality surface mount power resistor. With a power rating of 4W and a resistance of 22Ω, it provides reliable and efficient operation, suitable for a wide range of applications. The thick film element ensures durability, while the 1% tolerance guarantees precision in your designs. Designed for easy installation with solder termination, this resistor is RoHS compliant, making it environmentally friendly. Trust in its 250V rated voltage and surface mount mounting style for seamless integration into your projects. Upgrade your components with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


