| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176400-7 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176400-7 |
3-2176400-7
| Heilind Number: | AMP3-2176400-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176400-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor. With a power rating of 4W and a resistance of 33Ω, it's designed to handle demanding applications. The surface mount termination type ensures easy installation, while the 250V rated voltage guarantees reliable performance. Featuring a tolerance of 1% and two solder terminations, this thick film resistor is perfect for precision circuitry. Its chip design and RoHS compliance make it a sustainable choice for your engineering needs. Upgrade your resistive components with this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


