| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-22PW |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 36 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176400-8 |
MS3459KS32-22PW
| Heilind Number: | AMP3-2176400-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-22PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performing power resistor. With a robust power rating of 4 W and a resistance of 36 Ω, it delivers reliable performance under demanding conditions. Designed for surface mount installation, it offers easy integration into your circuitry. Featuring a thick film element and a 1% tolerance, you can trust in its precision and durability. With a rated voltage of 250 V, it ensures optimal power distribution. Perfect for a wide range of applications, this resistor is a valuable addition to any electronic setup.


