MS3459KS32-22PY

Heilind Number:AMP3-2176401-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-22PY
ECAD Model:
3D Model

Description:

3540 220K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-22PY
Power Rating:4 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176401-0

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for optimal performance. With a power rating of 4W and a resistance of 220 KΩ, it can handle demanding tasks with ease. The surface mount design makes installation simple, while the solder termination ensures a secure connection. Operating at a rated voltage of 250V, this resistor is reliable and efficient. Its thick film element and 1% tolerance guarantee precision in your circuitry. Whether you're a hobbyist or a professional, this component is a must-have for your collection. Rest assured, it meets all relevant RoHS compliance standards, making it a responsible choice for environmentally conscious projects. Upgrade your resistors with this Surface Mount Power Resistor and experience enhanced performance firsthand.