MS3459KS32-22S

Heilind Number:AMP3-2176401-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-22S
ECAD Model:
3D Model

Description:

3540 270K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-22S
Power Rating:4 W
Termination Type:Solder
Resistance:270 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176401-2

Detailed Description

Enhance your electronic circuits with this high-performance Surface Mount Power Resistor. With a power rating of 4W and a resistance of 270 KΩ, it delivers reliable performance in demanding applications. The thick film element ensures durability, while the solder termination type facilitates easy installation. Operating at a rated voltage of 250V, this resistor offers stable and efficient power management. With a tolerance of 1% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for surface mount applications, this resistor is a versatile and essential component for your projects.