MS3459KS32-5SW

Heilind Number:AMP3-2176403-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-5SW
ECAD Model:
3D Model

Description:

3550 22R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-5SW
Power Rating:5 W
Termination Type:Solder
Resistance:22 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176403-3

Detailed Description

Enhance your electronic projects with this high-quality surface mount resistor. With a power rating of 5 W and a resistance of 22 Ω, it offers reliable performance in demanding applications. The thick film element and solder termination ensure durability and easy installation. Operating at a rated voltage of 300 V, it provides efficient power management. With a tolerance of 1%, you can trust in its precision. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit. Please note that it is not RoHS compliant. Upgrade your circuitry with this essential power component.