| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176403-5 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 27 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176403-5 |
3-2176403-5
| Heilind Number: | AMP3-2176403-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176403-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor, boasting a robust 5W rating for reliable operation. Designed for surface mount installation, it features a solder termination type, making it easy to integrate into your projects. With a resistance of 27Ω and a rated voltage of 300V, this resistor ensures efficient power management. Its thick film element and 1% tolerance guarantee precision and stability in diverse applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your passive component arsenal with this essential chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() | |
| TE Connectivity 4-2176403-1 | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


