MS3459KS32-5SZ

Heilind Number:AMP3-2176403-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-5SZ
ECAD Model:
3D Model

Description:

3550 30R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-5SZ
Power Rating:5 W
Termination Type:Solder
Resistance:30 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176403-6

Detailed Description

Enhance your electronic projects with this high-performance power resistor, designed for efficient energy management. With a power rating of 5 W and a resistance of 30 Ω, it ensures reliable operation even under heavy loads. The surface mount termination type offers easy installation, while the 1% tolerance guarantees precision in your circuitry. Operating at a rated voltage of 300 V, this thick film resistor is ideal for a wide range of applications. RoHS compliant and featuring two solder terminations, it meets strict environmental standards. Elevate your designs with this essential component for power management.