| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-6PW |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176404-0 |
MS3459KS32-6PW
| Heilind Number: | AMP3-2176404-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-6PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 5 W and a rated voltage of 300 V, it delivers reliable performance in a compact package. The thick film element and 1% tolerance ensure precision in resistance, which is set at 220 KΩ. Designed for easy installation with solder termination, this resistor is ideal for a variety of applications. Please note that it is not RoHS compliant. Upgrade your circuitry with this essential component.


