| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-8SX |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176407-0 |
MS3459KS32-8SX
| Heilind Number: | AMP3-2176407-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-8SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 6 W, it offers reliable performance in various applications. The thick film element ensures durability, while the 1% tolerance and resistance of 220 KΩ deliver precision in voltage regulation. Designed for ease of installation, it features solder termination and surface mount mounting style. Meeting industry standards with a rated voltage of 300 V, this resistor is a versatile choice for professionals and hobbyists alike. Upgrade your circuitry with this essential component.


