| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-7SY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 18 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176406-1 |
MS3459KS32-7SY
| Heilind Number: | AMP3-2176406-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-7SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance power resistor, boasting a robust 6W power rating and a resistance of 18 Ω for efficient energy management. Designed for surface mount applications, it offers seamless integration with your PCB assembly. With a rated voltage of 300V and a tolerance of 1%, this thick film resistor ensures precise and reliable operation. Featuring solder termination and RoHS compliance, it meets stringent environmental standards. Upgrade your designs with this essential component for optimal performance and durability.


