| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-7SZ |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 20 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176406-2 |
MS3459KS32-7SZ
| Heilind Number: | AMP3-2176406-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-7SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performing power resistor, boasting a 6 W power rating and a 300 V rated voltage. Designed for precision, it offers a 1% tolerance for accurate performance. With a surface mount mounting style and solder termination type, installation is a breeze. Its thick film element ensures durability, while its low 20 Ω resistance allows for efficient power management. A must-have for any electronic enthusiast or professional, this resistor is sure to elevate your creations. Please note that it is not RoHS compliant.


