| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2213764-9 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2213764-9 |
3-2213764-9
| Heilind Number: | AMP3-2213764-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2213764-9 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance visibility and functionality with our AV19 SPL 5A FIX RING LED Push Button Switch in vibrant blue. Designed for effortless integration into panels, this switch features a vertical mount angle and SPDT contact configuration with silver plating for reliable performance. The round actuator offers easy operation, with a rated voltage of 250 VAC ensuring versatility in various applications. Illuminate your control setup with ease, while also complying with RoHS standards for environmentally conscious operation. Elevate your switch game with this sleek and efficient solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


