3-2213766-3

Heilind Number:AMP3-2213766-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2213766-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A POWER LED GREEN 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213766-3
Amperage:3 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213766-3

Detailed Description

Enhance your AV setup with the AV19 SPL 3A Power LED in vibrant green. Featuring a 3A amperage and a 12V rating, it offers reliable performance for your electronic devices. Designed for panel mounting with a vertical orientation, this switch ensures easy access and operation. The silver contact plating guarantees lasting durability, while the SPDT configuration and round actuator provide versatile functionality. With a simple On-Off operation and illuminated functionality, it's perfect for a variety of applications. RoHS compliance ensures environmental responsibility, making it a conscientious choice for your projects. Upgrade your switches with the AV19 SPL 3A Power LED and experience seamless control in style.