3-2213766-5

Heilind Number:AMP3-2213766-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2213766-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 5A POWER LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213766-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213766-5

Detailed Description

Illuminate your space with the AV19 SPL 5A POWER LED in vibrant green, powered by 24V. Designed for effortless operation, this push button switch features a round actuator for easy activation. With a contact configuration of SPDT and a mount type of Panel, it offers versatility for various applications. Its silver contact plating ensures reliable performance, while its vertical mount angle adds convenience during installation. Rated for 250 VAC, this switch is suitable for high-power applications. Compliant with RoHS regulations, it is environmentally friendly. Perfect for adding a touch of illumination while providing seamless on-off functionality. Elevate your control panel with this sleek and efficient push button switch.