| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2213767-0 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2213767-0 |
3-2213767-0
| Heilind Number: | AMP3-2213767-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2213767-0 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 SPL 0.4VA MOVE RING LED Push Button Switch in vibrant yellow. Featuring a gold-plated contact configuration and a vertical mount angle, this SPDT switch offers reliable performance. The round actuator and illuminated design make it easy to operate, with a simple On-Off switch operation. Rated for 250 VAC and RoHS compliant, it's a durable and environmentally friendly choice for your electronic devices. Elevate your user experience with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


