| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2213767-4 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2213767-4 |
3-2213767-4
| Heilind Number: | AMP3-2213767-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2213767-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 SPL 0.4VA push button switch, featuring a vibrant green LED ring for clear visibility. Designed for vertical mounting, this switch offers a SPDT contact configuration with gold plating for reliable performance. With a round actuator and illuminated design, it's ideal for applications where on/off operation needs to be easily discernible. Rated for 250VAC and RoHS compliant, it guarantees safe and efficient functionality. Elevate your user interface with this sleek and durable switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


