3-2213767-5

Heilind Number:AMP3-2213767-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2213767-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 5A MOVE RING LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213767-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213767-5

Detailed Description

Elevate your control panel with the AV19 SPL 5A MOVE RING LED Green 24V Push Button Switch. This sleek and durable switch features a silver contact plating for reliable performance, and a vertical mount angle for easy installation. With a round actuator and SPDT contact configuration, it offers versatile functionality for a range of applications. The built-in LED illumination adds a touch of style while providing visual feedback, and the On-Off switch operation ensures convenient use. Rated for 250VAC, it guarantees safe and efficient operation. Plus, with RoHS compliance, you can trust that it meets stringent environmental standards. Upgrade your setup with this high-quality push button switch.