| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2213767-7 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2213767-7 |
3-2213767-7
| Heilind Number: | AMP3-2213767-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2213767-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with the AV19 SPL 5A MOVE RING LED in vibrant blue. Designed for easy operation, this push button switch features a round actuator for a sleek touch. With a contact configuration of SPDT, it offers versatility in usage. The illuminated LED ring adds a modern touch and ensures visibility in any setting. Rated for 250VAC, it guarantees reliable performance. Crafted with silver contact plating and ROHS compliance, this switch not only looks great but also meets high standards of quality and environmental responsibility. Perfect for various applications, it's a must-have for any professional setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


