| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2232532-3 |
| Series: | RAST 5D |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 8 |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 3-2232532-3 |
| SKU: | AMP3-2232532-3 |
3-2232532-3
| Heilind Number: | AMP3-2232532-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2232532-3 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our RAST 5D series vertical mount header. Designed for through-hole soldering, this component features a 5mm pitch and 8 positions, perfect for power circuit applications in appliances. The shrouded header ensures secure wire-to-board connections, while its durable construction guarantees long-lasting performance. RoHS compliant, this connector is environmentally friendly, making it a reliable choice for various electronic projects. Elevate your assembly process with our PCB mount header, offering convenience and quality in one.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2232532-4 | ![]() | |
| TE Connectivity 1-2232532-5 | ![]() | |
| TE Connectivity 2232532-5 | ![]() | |
| TE Connectivity 6-2232532-3 | ![]() | |
| TE Connectivity 4-2232532-3 | ![]() |


