3-2236896-5

Heilind Number:AMP3-2236896-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2236896-5
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

2POS, MCON 1.2 LL REC SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2236896-5
Series:MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.157 in, 4 mm
Voltage:12 V DC
IP Rating:IP6K9K
Polarization:Yes
Body Material:PA GF
Number of Positions:2
GPL:N14
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M104
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.591 in
Cable Exit Angle:180°
Height:15 mm, .591 in
Width:1.043 in, 26.5 mm
Mating Tab Width:.047 in, 1.2 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Primary Locking Feature:On the Terminal
Part Aliases:3-2236896-5
SKU:AMP3-2236896-5

Detailed Description

Elevate your automotive interconnection system with our MCON series housing for female terminals. Designed for seamless wire-to-wire, wire-to-board, or wire-to-device connectivity, this component boasts a durable PA GF body in sleek black. With a 4mm pitch and 180° cable exit angle, it ensures efficient signal transmission in any application. Featuring IP6K9K ingress protection and operating smoothly in temperatures ranging from -40 to 150°C, it's built to withstand the rigors of the road. With two positions and a 12V DC voltage rating, it offers reliable performance, while its polarization and terminal position assurance guarantee secure connections every time. Don't compromise on quality – choose our connector for your automotive needs.