| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292254-5 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 1.329 in, 33.78 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 15 |
| Housing Color: | Blue |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP3-292254-5 |
3-292254-5
| Heilind Number: | AMP3-292254-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292254-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with this high-performance CT Relay Header Assembly. Featuring a durable Nylon 6/6 housing in a sleek blue finish, this 15-position connector is designed for seamless signal transmission. With brass contacts and a 4A amperage rating, it ensures reliable conductivity. The compact 1-row design, with a 2mm pitch, is ideal for panel mounting in various applications. Operating smoothly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), it's a versatile choice for both indoor and outdoor use. ROHS compliant and offering a 125V operating voltage, this assembly guarantees both performance and safety. With its plug-to-plug relay header configuration and inline contact layout, it's perfect for wire-to-panel setups. Whether for industrial or DIY projects, this connector is a must-have for efficient and secure electrical connections.


