3-353294-6

Heilind Number:AMP3-353294-6
Manufacturer:TE Connectivity
Manufacturer Number:3-353294-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP MINI D/R HDR HSG 36P NATU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-353294-6
Color:White
Series:AMP Mini CT
Amperage:2 A
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp/IDC
Pitch:.06 in, 1.5 mm
Voltage:250 VAC
Row Spacing:.078 in, 2 mm
Shape:Rectangular
Number of Positions:36
Housing Color:White
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Power & Signal
Connector Height:.291 in, 7.4 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:7482
Wire Size:28 - 24 AWG
Connector Length:1.217 in, 30.9 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
Connector Width:.236 in, 6 mm
Mating Retention:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Contact Retention Type:Holder
Internal / External:Internal
Material Flammability Standard:UL 94V-0
Part Aliases:3-353294-6
SKU:AMP3-353294-6

Detailed Description

Enhance your connectivity with the AMP MINI D/R HDR HSG 36P NATU. This durable and efficient housing, part of the AMP Mini CT series, features a sleek white design and offers a secure two-row configuration for optimal power and signal transmission. With a cable mount setup and versatile crimp/IDC termination method, installation is a breeze. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability in various applications. Its compact yet robust build, operating effortlessly in temperatures ranging from -65 to 105°C (-85 to 221°F), is ideal for demanding environments. Suitable for wire-to-wire and wire-to-board connections, this connector accommodates 28-24 AWG wire sizes with ease. Trust in its LR 7189 and E28476 agency certifications, ensuring quality and compliance. Upgrade your circuitry with this essential accessory, perfect for diverse electronic projects.