| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-521383-5 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Package Quantity: | 96 |
| Contact Amperage: | 16 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Box, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C, 2D, 3C, 5D |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .14 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Width: | .25 in, 6.35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-521383-5 |
| SKU: | AMP3-521383-5 |
3-521383-5
| Heilind Number: | AMP3-521383-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-521383-5 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power components on your circuit board with this vertical-mount RAST 5 IDC Connector Assembly. With five positions for efficient power transfer, this black housing header features durable nylon 6/6 construction and brass contacts for reliable performance. Suitable for board mount installation, it can be soldered in place and offers a contact amperage of 16A. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it ensures stable connectivity in various environments. With UL 94V-0 flammability rating and compliance with RoHS regulations, this connector assembly guarantees safety and environmental responsibility in your electronic projects. Its wave solder capability and tray packaging make it convenient for production processes, while its inline layout with keying and polarization options ensures proper mating alignment. Ideal for appliances and wire-to-board connections, this shrouded header is a versatile solution for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 521383-5 | ![]() | |
| TE Connectivity 521384-5 | ![]() | |
| TE Connectivity 1-521384-5 | ![]() | |
| TE Connectivity 3-521384-5 | ![]() | |
| TE Connectivity 521386-4 | ![]() |


