521384-5

Heilind Number:AMP521384-5
Manufacturer:TE Connectivity
Manufacturer Number:521384-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY PL R/A RAST5 HEADER 05-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521384-5
Series:RAST 5 IDC Connectors
Housing Material:Nylon 6/6
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Contact Type:Tab
Package Quantity:96
Contact Amperage:16 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Right Angle
GPL:JJ4
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin, 3.8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:14.9 mm, .59 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:16.65 mm, .66 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:2D
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.14 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Width:.25 in, 6.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:521384-5
SKU:AMP521384-5

Detailed Description

Enhance your board connectivity with the ASSY PL R/A RAST5 HEADER 05-B. This right-angle PCB mount header, part of the RAST 5 IDC Connectors series, boasts a durable Nylon 6/6 housing in sleek black. Featuring five brass contacts with tin plating, it offers a reliable solder termination method. With a 5mm pitch and 16A contact amperage, it's ideal for power applications. Operating in a wide temperature range and meeting UL 94V-0 flammability standards, this connector ensures safety and performance. Whether for appliances or other circuit applications, its inline contact layout, shrouded header type, and wire-to-board system deliver efficient connectivity. RoHS compliant and designed for ease of installation, this connector is a must-have for your PCB assembly needs.