| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641936-8 |
| Series: | MTA 156 |
| Housing Material: | Thermoplastic Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Number of Loaded Positions: | 7 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .12 in, 3.04 mm |
| Connector Height: | 10.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 9 |
| Contact Layout: | Inline |
| Connector Length: | 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Number of Blocked Positions: | 2 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 641936-8 |
| SKU: | AMP641936-8 |
641936-8
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 series header connector, designed for board mount applications. Featuring a single row with 9 inline contact positions, it ensures reliable performance in power circuits. The thermoplastic polyester housing with UL 94V-0 flammability standard offers durability and safety. Contact termination through hole soldering, with copper alloy contacts plated with tin for efficient power transmission. CSA and UL standards met, guaranteeing quality and compliance. With a voltage rating of 600V AC and contact amperage of 7A, it's suitable for various power applications. The natural housing color, along with a vertical mount orientation and friction lock mating retention, ensures secure and easy installation. Operating temperature range from -55 to 105°C (-67 to 221°F) makes it suitable for diverse environments. Perfect for appliances and other power-related devices, this connector meets RoHS compliance for environmental responsibility. With a package quantity of 1000, it's ideal for bulk installations. Upgrade your power connectivity with this high-performance header connector.


