| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641936-6 |
| Series: | MTA 156 |
| Housing Material: | Thermoplastic Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Number of Loaded Positions: | 8 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .12 in, 3.04 mm |
| Connector Height: | 10.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 9 |
| Post Numbers Omitted: | 8 |
| Contact Layout: | Inline |
| Connector Length: | 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 641936-6 |
| SKU: | AMP641936-6 |
641936-6
Specifications
Detailed Description
Introducing the MTA 156 series board mount power connector, designed for reliable performance in a variety of applications. With CSA and UL standards met, you can trust in the quality and safety of this connector. The housing is constructed of durable thermoplastic polyester with glass fiber reinforcement, ensuring longevity in demanding environments. Featuring one row of nine positions, including eight power and one blocked position, this connector is suitable for power circuit applications. Contacts are made of copper alloy with tin plating, offering excellent conductivity and corrosion resistance. The termination method is through-hole solder for secure attachment to the PCB. With a voltage rating of 600V AC and a contact amperage of 7A, this connector is ideal for power transmission. Its compact design, with a vertical mount orientation and inline contact layout, saves space on the board. Friction lock mating retention and polarization alignment type ensure a secure and foolproof connection. Operating temperature range of -55 to 105°C (-67 to 221°F) allows for use in extreme conditions. This header connector, with a plug housing type, is RoHS compliant for environmental responsibility. Whether in appliances or industrial equipment, the MTA 156 series connector provides a reliable solution for power connectivity needs.


