3-641210-9

Heilind Number:AMP3-641210-9
Manufacturer:TE Connectivity
Manufacturer Number:3-641210-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09P MTA156 HDR FLRA FB 30AU LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641210-9
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:10.8 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:9
Contact Layout:Inline
Connector Length:1.404 in, 35.66 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin, Tin-Lead
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-641210-9
SKU:AMP3-641210-9

Detailed Description

Enhance your power connections with this MTA 156 series connector, designed for efficient board mount installation. With CSA and UL standards compliance, you can trust its safety and reliability in various applications. Featuring a durable Polyester - GF housing in a natural color, it offers excellent protection. Its contact layout of 9 inline positions with tab contacts allows for secure and efficient power transmission. With a pitch of 3.96 mm and a voltage rating of 600 V AC, it's suitable for high-power circuits. The gold-plated copper alloy contacts ensure optimal conductivity, while the tin/lead termination plating offers easy soldering. Operating in a wide temperature range from -55 to 105 °C, it's perfect for demanding environments. With a package quantity of 500, it's ideal for bulk applications. RoHS compliant and suitable for appliances and other power-related systems, this connector is a reliable choice for your connectivity needs.