3-644761-9

Heilind Number:AMP3-644761-9
Manufacturer:TE Connectivity
Manufacturer Number:3-644761-9
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

09P MTA156 HDR ASSY R/A F/L LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-644761-9
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:13.34 mm, .525 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:.312 in, 7.92 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:3-644761-9
SKU:AMP3-644761-9

Detailed Description

Introducing the MTA 156 series Board Mount Connector, a reliable solution for power applications. With a durable Polyester - GF housing in a natural color, this connector features a single row of 9 Copper Alloy pins with Gold plating for optimal conductivity. Its 3.96mm pitch and 7A contact amperage make it suitable for various power transmission needs, while its UL 94V-0 flammability standard ensures safety. Solder termination method and right angle mount orientation offer easy installation on a 1.6mm thick PCB. Operating in a wide temperature range of -55 to 105°C, this connector is ideal for demanding environments. With LR7189 and E28476 certifications, it meets quality standards, and RoHS compliance makes it environmentally friendly. Whether for appliances or industrial equipment, the MTA 156 connector guarantees secure and efficient wire-to-board connections.