3-647051-2

Heilind Number:AMP3-647051-2
Manufacturer:TE Connectivity
Manufacturer Number:3-647051-2
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

02P MTA100 HRD ASSYF/L HT LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-647051-2
Series:MTA 100
Housing Material:Nylon 4/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.347 in, 8.81 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:.3 in, 7.62 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin, 3.81 - 6.3 µm
Contact Mating Area Length:.29 in, 7.37 mm
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:3-647051-2
SKU:AMP3-647051-2

Detailed Description

Introducing the MTA 100 series PCB connector, designed for reliable signal transmission in electronic appliances. With a durable Nylon 4/6 housing in sleek black, this connector features a single row layout with two inline pin contacts for seamless board mounting. The contact material is Copper Alloy with Tin plating, ensuring high conductivity and longevity. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it meets stringent UL 94V-0 flammability standards for safety. Each package contains 500 units, making it ideal for bulk applications. With its compact design, right-angle mount orientation, and 8.81mm connector height, it offers versatility in assembly. RoHS compliant and certified by UL and CSA agencies, this connector guarantees quality performance in various electronic circuits.