| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320863 |
| Series: | PIDG |
| Connector Type: | Spade Flange Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320863 |
320863
| Heilind Number: | AMP320863 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 320863 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Flange Tongue Terminal, designed for 16-14 AWG wires. This versatile connector features a closed barrel and #10 stud size, ensuring secure and efficient installations. With a straight orientation and high-quality insulation, it guarantees reliable performance even in demanding environments, with a temperature range of 105°C to 221°F. ROHS compliant and suitable for various applications, this terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your connectivity with Rings & Spades’ top-of-the-line terminal solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 173977-4 | CT CONN MT REC ASSY 4P | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 208495-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 320861 | TERMINAL,PIDG SPD FLG 16-14 6 | ![]() |
| TE Connectivity 320862 | TERMINAL,PIDG SPD FLG 16-14 8 | ![]() |
| TE Connectivity 32589 | TERMINAL,PIDG SPD 12-10 10 | ![]() |
| TE Connectivity 327583 | SPLICE BUTT PIDG 16-14/22-18 | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 53941-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 5745854-3 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 66507-4 | Cut Strip - HD 20 DF PIN PLTD | ![]() |
| TE Connectivity 66740-8 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770025-1 | 03P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity ATUM-8/2-0-SP | 5110554007 | ![]() |


