| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322335 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322335 |
322335
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring Tongue Terminal, designed for optimal performance in demanding environments. Featuring a stud size of #10 and compatible with wire sizes 14-16 AWG, this terminal ensures secure and reliable connectivity. With an operating temperature range of up to 1200°F (649°C), it is suitable for high-temperature applications. The offset orientation and closed barrel design provide added convenience and protection. RoHS compliant and meticulously crafted, this terminal is a crucial component for various industrial and commercial projects. Upgrade your connections with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173977-5 | CT CONN MT REC ASSY 5P | ![]() |
| TE Connectivity 305183 | EXTRACT TOOL TYPE 2 20-16 | ![]() |
| TE Connectivity 31164 | TERMINAL,BUDG R 16-14 1/4 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 323059 | TERMINAL,SOLIS R HT 12-10 6 | ![]() |
| TE Connectivity 323680 | TERMINAL,SOLIS R HT 12-10 10 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 66259-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66261-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity 794954-8 | 8P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46447 | ![]() |


