| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322695 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322695 |
322695
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL,STRATO-THERM R HR 16-14 10. Designed for optimal functionality, this Ring Tongue connector features a #10 stud size and Offset orientation, ensuring a secure fit in various applications. With an impressive operating temperature range of 343°C to 649°F, it guarantees reliable performance even in extreme conditions. Suitable for wire sizes ranging from 14-16 AWG, 1.25-2 mm², and 2050-5180 CMA, it offers versatility and efficiency. The closed barrel design adds to its durability, while its straight terminal angle facilitates easy installation. RoHS compliant and meticulously crafted, this connector is a must-have for professionals in the industry. Explore our Rings & Spades collection for more essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 207018-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Panel / Wire-to-Board, 12 Position, .197 in [5 mm] Centerline, 4 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 207440-1 | 9 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 208719-1 | RECEPT ASSY,SZ 14,CPC | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-66104-0 | III+ SKT,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 31164 | TERMINAL,BUDG R 16-14 1/4 | ![]() |
| TE Connectivity 320863 | TERMINAL,PIDG SPD FLG 16-14 10 | ![]() |
| TE Connectivity 321519 | SPLICE,CE 22-10 | ![]() |
| TE Connectivity 322798 | SOLIS R HR 22-16COM 22-18MIL 8 | ![]() |
| TE Connectivity 32498 | PIDG SPDFLG 22-16COM22-18MIL 8 | ![]() |
| TE Connectivity 328822 | TERMINAL,SOLIS R HT 8 10 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 42219-1 | FASTON 250 TERMINAL REC 18-14 AWG NPST | ![]() |
| TE Connectivity 52931 | PIDG SP SPD 22-16COM22-18MIL10 | ![]() |
| TE Connectivity 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| TE Connectivity 770582-1 | 14P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Download | |||
| 12/30/2022 | PCN-22-153022 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DOT" Stamp marking option on the part for the location. | Download | |||


