| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52931 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52931 |
52931
Specifications
Detailed Description
Enhance your electrical connections with this high-quality PIDG Spring Spade Connector. Designed for reliability, it features a closed barrel and insulation for added safety. With a straight orientation and #10 stud size, it offers easy installation. Operating at temperatures up to 105°C, it's suitable for various applications. Accommodating wire sizes from 22 to 16 AWG, it ensures a secure and efficient connection. ROHS compliant and part of our Rings & Spades collection, this connector guarantees both performance and environmental responsibility. Upgrade your equipment with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170361-3 | MINI UNIVERSAL M-N-L SOCKET | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 207018-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Panel / Wire-to-Board, 12 Position, .197 in [5 mm] Centerline, 4 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640599-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-644460-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 305183 | EXTRACT TOOL TYPE 2 20-16 | ![]() |
| TE Connectivity 350699-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| TE Connectivity 52936 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 52937 | TERMINAL,PIDG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 53440-1 | ELECTRO-TAP, 18-14 AWG RUN&TAP | ![]() |
| TE Connectivity 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 52931 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 52931 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 52931 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 52931 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 52931 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 52931 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 52931 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52931 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 52931 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 52931 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52931 Application Tooling | ![]() |


