| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323985 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 20 - 24 AWG, .2 - .518 mm², 320 - 1290 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323985 |
323985
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Ring Tongue Terminal, designed for efficiency and durability. This straight orientation connector features a closed barrel, ensuring secure wire termination for 20-24 AWG cables. With a stud size of M2.5 (#4), it guarantees a reliable fit for your applications. Operating at temperatures ranging from 105°C to 221°F, this insulated terminal offers safety and performance in various environments. RoHS compliant and suitable for voltages up to 300V, it is a must-have component for professionals in the field. Partner with us for top-quality Rings & Spades products that meet your stringent standards.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 3-520125-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 323990 | TERMINAL,PIDG R 24-20 10 | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| TE Connectivity 5-1478762-2 | Metal backshell 15 way Top Entry-KIT | ![]() |
| TE Connectivity 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| TE Connectivity 66101-2 | III+ SKT,18-16,TIN-LEAD,LP | ![]() |
| TE Connectivity 66399-2 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity 745230-2 | Cut Strip - 20DF SOCKET CONTACT,PLATED | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 91067-1 | INSERTION/EXTRACTION TOOL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47907-1 | ![]() | |
| TE Connectivity 59275 | ![]() | |
| TE Connectivity 59300 | ![]() |


