| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324044 |
| Connector Type: | Ring Tongue |
| Stud Size: | M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324044 |
324044
Specifications
Detailed Description
Enhance your electrical connections with this T-N R 8 5/16 terminal, designed for efficiency and reliability. Crafted for M8 stud sizes, it offers a secure fit with 8 AWG wire, accommodating a range of 13100-20800 CMA. The straight orientation and ring tongue connector type make installation a breeze, while its closed barrel design ensures optimal performance. Operating seamlessly in temperatures up to 105°C (221°F), it's perfect for various applications. RoHS compliant and insulated for safety, this terminal is a must-have for any professional setup. From Rings & Spades, it guarantees quality and durability in every use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178288-5 | 3.81 DYNAMIC REC HSG 5P | ![]() |
| TE Connectivity 31808 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| TE Connectivity 320577 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 32151 | SPLICE,SOLIS BUTT 12-10 | ![]() |
| TE Connectivity 324082 | TERMINAL,T-N R 8 1/4 | ![]() |
| TE Connectivity 33220 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| TE Connectivity 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| TE Connectivity 34322 | SPLICE,SOLIS BUTT 6 | ![]() |
| TE Connectivity 36153 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490597-1 | ![]() | |
| TE Connectivity 1901006-1 | ![]() | |
| TE Connectivity 47820 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


