| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32588 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32588 |
32588
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Series Spade Tongue Terminals. Designed for efficiency and reliability, these terminals feature a #8 stud size and accommodate wire sizes ranging from 10 to 12 AWG. With a closed barrel design and 300V voltage rating, they ensure secure and safe connections. Operating temperatures of up to 105°C (221°F) make them suitable for various environments. RoHS compliant and insulated for added safety, these terminals are perfect for a range of applications. Upgrade your connectivity with our straight-angle PIDG Spade Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1604196-1 | NUT,JAM,5/8-24,BR/NI | ![]() |
| TE Connectivity 172336-1 | 2P MINI UMNL PLUG HOUSING | ![]() |
| TE Connectivity 179228-2 | CT CRIMP TYPE REC HSG | ![]() |
| TE Connectivity 179228-3 | CT CRIMP TYPE REC HSG | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 3-643814-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 32589 | TERMINAL,PIDG SPD 12-10 10 | ![]() |
| TE Connectivity 33220 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| TE Connectivity 34162 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 34856 | TERMINAL,PG R 12-10 5/16 | ![]() |
| TE Connectivity 350551-7 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| TE Connectivity 350690-7 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |


