34143

Heilind Number:AMP34143
Manufacturer:TE Connectivity
Manufacturer Number:34143
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34143
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34143

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP Ring Tongue Crimp Terminal, designed for reliable performance in industrial and commercial settings. This terminal accommodates wire sizes ranging from 22-18 AWG, ensuring a secure fit for a variety of applications. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, it meets the demands of high-power environments. The closed barrel design and straight terminal angle provide added convenience during installation, while the RoHS compliance guarantees environmental responsibility. Trust in our Rings & Spades range for quality connectors that meet MIL 4 standards, making them ideal for critical operations. Elevate your connectivity with this essential component.